Kabeltronik Twisted & Multipair Industrial Cable, 0.1 mm², Black Sheath Polyvinyl Chloride

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$512.74

(exc. GST)

$564.01

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
534-217
Mfr. Part No.:
340801000
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.1 mm²

Jacket Colour

Black

Outside Diameter

4.9mm

Minimum Operating Temperature

-5°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Standards/Approvals

No

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links