Kabeltronik Twisted & Multipair Industrial Cable, 0.09 mm², Black Sheath Polyvinyl Chloride

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$461.00

(exc. GST)

$507.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$461.00$4.61

*price indicative

RS Stock No.:
534-161
Mfr. Part No.:
096122809
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.09 mm²

Jacket Colour

Black

Outside Diameter

5.90 mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Conductor Material

Copper

Voltage

300 V

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links