Kabeltronik Twisted & Multipair Industrial Cable, 0.22 mm², Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 534-157
- Mfr. Part No.:
- 096102409
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$552.82
(exc. GST)
$608.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $552.82 | $5.528 |
*price indicative
- RS Stock No.:
- 534-157
- Mfr. Part No.:
- 096102409
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.22 mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 6.8mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Voltage | 300V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.22 mm² | ||
Jacket Colour Black | ||
Outside Diameter 6.8mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Voltage 300V | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Multicore UL PVC 3 x AWG24 SHLD BLK 100m
- Multicore UL PVC 2 x AWG24 SHLD BLK 100m
- Multicore UL PVC 10x AWG26 SHLD BLK 100m
- Multicore UL PVC 10x AWG28 SHLD BLK 100m
- Multicore UL PVC 6 x AWG28 SHLD BLK 100m
- Multicore UL PVC 3 x AWG26 SHLD BLK 100m
- Multicore UL PVC 8 x AWG28 SHLD BLK 100m
- Multicore UL PVC 12x AWG28 SHLD BLK 100m
