Kabeltronik Twisted & Multipair Industrial Cable, 0.09 mm², Black Sheath Polyvinyl Chloride

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$290.94

(exc. GST)

$320.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$290.94$2.909

*price indicative

RS Stock No.:
534-040
Mfr. Part No.:
096062809
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.09 mm²

Jacket Colour

Black

Outside Diameter

4.8 mm

Minimum Operating Temperature

-30°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Conductor Material

Copper

Voltage

300 V

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links