Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- RS Stock No.:
- 534-078
- Mfr. Part No.:
- 242030800
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$187.09
(exc. GST)
$205.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $187.09 | $1.871 |
*price indicative
- RS Stock No.:
- 534-078
- Mfr. Part No.:
- 242030800
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Black | |
| Outside Diameter | 2.3 mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Black | ||
Outside Diameter 2.3 mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- PUR Sensor Cable UL 5xAWG 28 BLK 100m
- PUR Sensor Cable UL 8xAWG 28 BLK 100m
- PUR Sensor Cable 5x0,09mm SHLD BLK 100m
- PUR Sensor Cable UL4xAWG28 SHLD BLK 100m
- PUR Sensor Cable UL3xAWG28 SHLD BLK 100m
- PUR Sensor Cable 3x0,09 mm BLK 100m
- PUR Sensor Cable 8x0,09 mm BLK 100m
- PUR Sensor Cable 4x0,09mm SHLD BLK 100m