Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$313.23

(exc. GST)

$344.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$313.23$3.132

*price indicative

RS Stock No.:
534-091
Mfr. Part No.:
24204D800
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Twisted & Multipair Industrial Cable

Jacket Colour

Black

Outside Diameter

2.7 mm

Jacket Material

Polyurethane

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Conductor Material

Copper

Voltage

300 V

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links