RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyurethane
- RS Stock No.:
- 534-204
- Mfr. Part No.:
- 248400909
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$301.47
(exc. GST)
$331.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $301.47 | $3.015 |
*price indicative
- RS Stock No.:
- 534-204
- Mfr. Part No.:
- 248400909
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 2.9mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour Black | ||
Outside Diameter 2.9mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
