Alpha Wire XTRA-GUARD 2 Series Data Cable 3 Pairs 6 Cores 30 m Black Sheath Polyurethane
- RS Stock No.:
- 409-236
- Mfr. Part No.:
- 25483 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$846.27
(exc. GST)
$930.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $846.27 | $28.209 |
*price indicative
- RS Stock No.:
- 409-236
- Mfr. Part No.:
- 25483 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Number of Cores | 6 | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Outside Diameter | 6.32mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL, CE | |
| Series | XTRA-GUARD 2 | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Number of Cores 6 | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Outside Diameter 6.32mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL, CE | ||
Series XTRA-GUARD 2 | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flammability Test: VW-1 | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Voltage 300V | ||
Number of Strands 7 | ||
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation;Colour coded conductors;Tear and abrasion resistant polyurethane;Temperature rating to 90°C;Low temperature flexibility;UV light stability
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
Related links
- Alpha Wire XTRA-GUARD 2 Series Data Cable 30 m, Black Sheath Polyurethane
- Alpha Wire XTRA-GUARD 2 Series Data Cable 30 m, Black Sheath Polyurethane
- Alpha Wire XTRA-GUARD 2 Series Data Cable 30 m, Black Sheath Polyurethane
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 0.35 mm² Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 0.81 mm² Black Sheath Polyethylene
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 0.56 mm² Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 0.35 mm² Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 0.9 mm² Black Sheath Thermoplastic
