Alpha Wire XTRA-GUARD FLEX Series Data Cable, 3 Pairs, 30 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 408-946
- Mfr. Part No.:
- 86503CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$653.46
(exc. GST)
$718.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $653.46 | $21.782 |
*price indicative
- RS Stock No.:
- 408-946
- Mfr. Part No.:
- 86503CY SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Number of Cores | 6 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.45mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | FT4 | |
| Size of Strands | 0.16mm | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 0.16mm | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Series | XTRA-GUARD FLEX | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Number of Cores 6 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 6.45mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Fire Behaviour FT4 | ||
Size of Strands 0.16mm | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 0.16mm | ||
Number of Strands 7 | ||
Voltage 300V | ||
Series XTRA-GUARD FLEX | ||
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million);Oil, solvent and chemical resistance;Available in a wide variety of configurations;Liquid-tight installation per IP67 or NEMA 6;Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Related links
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
