Alpha Wire XTRA-GUARD FLEX Series Data Cable 3 Pairs 6 Cores 30 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 30 metres)*

$635.22

(exc. GST)

$698.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$635.22$21.174

*price indicative

RS Stock No.:
408-877
Mfr. Part No.:
86403CY SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

3

Product Type

Data Cable

Number of Cores

6

Cable Length

30m

Jacket Colour

Grey

Outside Diameter

6.1mm

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Standards/Approvals

CE

Fire Behaviour

FT4

Series

XTRA-GUARD FLEX

Voltage

300V

Number of Strands

7

Core Strands

7 x 130 μm

Size of Strands

130μm

Conductor Material

Tin Copper Wire

Xtra Guard™ Flexible - Supra Shield


The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits


Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million);Oil, solvent and chemical resistance;Available in a wide variety of configurations;Liquid-tight installation per IP67 or NEMA 6;Supra-Shield provides precise EMI interference resistance

Applications


Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy