Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 350-047
- Distrelec Article No.:
- 300-93-092
- Mfr. Part No.:
- LI-YCY 4X0.34 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$383.99
(exc. GST)
$422.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $383.99 | $3.84 |
*price indicative
- RS Stock No.:
- 350-047
- Distrelec Article No.:
- 300-93-092
- Mfr. Part No.:
- LI-YCY 4X0.34 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 47100, VDE 0295, VDE 0207-5, VDE 0207-4 | |
| Series | LI-YCY | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 47100, VDE 0295, VDE 0207-5, VDE 0207-4 | ||
Series LI-YCY | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Cabloswiss Multicore cable with a shield and a durable sheath, designed for low-frequency data transmission. It features fine-wire construction, offering flexibility and resistance to electromagnetic interference. This cable is ideal for industrial applications, ensuring reliable performance in both fixed and flexible installations.
CY Copper Shield
PVC jacket material
RoHS Compliant
Related links
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m Squirrel Grey Sheath Polyvinyl Chloride
