Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-898
- Distrelec Article No.:
- 300-93-090
- Mfr. Part No.:
- LI-YCY 4X0.14 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$285.64
(exc. GST)
$314.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $285.64 | $2.856 |
*price indicative
- RS Stock No.:
- 349-898
- Distrelec Article No.:
- 300-93-090
- Mfr. Part No.:
- LI-YCY 4X0.14 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0207-4, VDE 0295, VDE 0207-5, DIN 47100 | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Series | LI-YCY | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0207-4, VDE 0295, VDE 0207-5, DIN 47100 | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Series LI-YCY | ||
- COO (Country of Origin):
- DE
The Cabloswiss Colorflex CY cable 4 x 0.14mm² features conductors according to TAB DIN 47100, with twisted conductors in layers (optionally with filler for round construction) and a polyester tape. It includes a tinned copper drain wire according to VDE 0295, and a shield made of tinned copper braid with 85% ±5% coverage. The sheath is made of PVC compound type TM2, in compliance with VDE 0207-5.
Bending radius 15D
Temperature range -5°C to +80°C (static applications)
Working voltage 300V
Colour Grey
Related links
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m Squirrel Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
