Facom 120 mm, Plastic, Tweezers
- RS Stock No.:
- 794-7877
- Mfr. Part No.:
- 150.P10
- Brand:
- Facom
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.87
(exc. GST)
$57.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.87 |
Related links
- Facom 120 mm, Plastic, Tweezers
- Facom 125 mm, Plastic, Tweezers
- Facom 120 mm, Tweezers
- Facom 1/2 in Drive Bit Socket, XZN Spline Bit, M10, 120 mm Overall Length
- Facom 165 mm, Stainless Steel, Grooved, Tweezers
- ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), ESD Tweezers
- ideal-tek 115 mm, Delrin Plastic, Tweezers
- RS PRO 115 mm, Delrin Plastic, Pointed, Tweezers