Facom 125 mm, Plastic, Tweezers
- RS Stock No.:
- 235-8989
- Mfr. Part No.:
- 150.P1
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-8989
- Mfr. Part No.:
- 150.P1
- Brand:
- Facom
Related links
- Facom 120 mm, Plastic, Tweezers
- Facom 125 mm, Stainless Steel, Tweezers
- Facom Hexagon Nut Driver, 9 mm Tip, 125 mm Blade, 245 mm Overall
- Facom Slogging Spanner, 19mm, Metric, 125 mm Overall
- Facom Phillips Screwdriver, PH2 Tip, 125 mm Blade
- Facom Slotted Screwdriver, 5.5 mm Tip, 125 mm Blade
- RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
- Facom Reversible Screwdriver Blade, 125 mm Blade, 175 mm Overall