- RS Stock No.:
- 666-1046
- Mfr. Part No.:
- 8501
- Brand:
- ideal-tek
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$242.21
(exc. GST)
$266.43
(inc. GST)
Units | Per unit |
1 + | $242.21 |
- RS Stock No.:
- 666-1046
- Mfr. Part No.:
- 8501
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Ceramic Tweezers
Ideal for use in electronics production and servicing, soldering, laboratories, clean rooms
Wear and solder resistant
Corrosion resistant
Resistant to most acids
Wear and solder resistant
Corrosion resistant
Resistant to most acids
Specifications
Attribute | Value |
---|---|
Material | Ceramic |
Overall Length | 125 mm |
Orientation | Straight |
Point Type | Serrated |
Anti-Magnetic | Yes |
ESD Safe | No |
Anti-Acid | Yes |