ideal-tek 125mm Zirconia Ceramic Straight Tweezer

Subtotal (1 unit)*

$506.02

(exc. GST)

$556.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.02

*price indicative

RS Stock No.:
282-7609
Distrelec Article No.:
301-32-455
Mfr. Part No.:
8501F
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Zirconia Ceramic

Overall Length

125mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Overall Width

10.5mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
The ideal-tek Full Ceramic tweezers are suitable to applications which require holding a small component firmly. The Ceramic tips provide the tweezers with outstanding resistance to high temperatures and aggressive environments combined with exceptional hardness.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy