Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 834-8183
- Mfr. Part No.:
- 5-072
- Brand:
- Bernstein
Subtotal (1 unit)*
$29.54
(exc. GST)
$32.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.54 |
*price indicative
- RS Stock No.:
- 834-8183
- Mfr. Part No.:
- 5-072
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Overall Width | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Overall Width 3.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
- RS Stock No. 8348151
- Mfr. Part No. 5-052-13
Each
$41.05
- RS Stock No. 0465499
- Mfr. Part No. 5-072-UF-13
Each
$51.00
- RS Stock No. 0465556
- Mfr. Part No. 5-052-UF
Each
$46.93
- RS Stock No. 0465557
- Mfr. Part No. 5-052-UF-13
Each
$55.44
Related links
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Oblique ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer












