Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 310-2991
- Distrelec Article No.:
- 304-22-518
- Mfr. Part No.:
- 5-035
- Brand:
- Bernstein
Subtotal (1 unit)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.33 |
*price indicative
- RS Stock No.:
- 310-2991
- Distrelec Article No.:
- 304-22-518
- Mfr. Part No.:
- 5-035
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1677°C | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1677°C | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bernstein Titan Tweezers (TA)
Precision highly accurate tweezers manufactured from Titanium for excellent consistency and lightweight Anti-corrosion properties. Ideal for use when handling abrasive materials due to the Titanium construction which will not shed particles like Steel.
Titanium construction for excellent durability, strength and handling
High melting point of 1677°C
Anti-magnetic
Anti-bacterial, suitable for use in sensitive areas
Solder repellent
Acid resistant
Marked with the part number on the handle for quick identification of the right tool for the job
Related links
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
