Bernstein ESD Safe Tweezer Set
- RS Stock No.:
- 396-4430
- Mfr. Part No.:
- 5-030
- Brand:
- Bernstein
Subtotal (1 set)*
$195.22
(exc. GST)
$214.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $195.22 |
*price indicative
- RS Stock No.:
- 396-4430
- Mfr. Part No.:
- 5-030
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer Set | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 3 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1677°C | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-1, 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer Set | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 3 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1677°C | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-1, 61340-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bernstein 3 Piece Titanium Tweezer Set (TA)
Precision highly accurate tweezers set manufactured from Titanium for excellent consistency and lightweight Anti-corrosion properties. Ideal for use when handling abrasive materials due to the Titanium construction which will not shed particles like Steel.
Titanium construction for excellent durability, strength and handling
High melting point of 1677C
Anti-magnetic
Anti-bacterial, suitable for use in sensitive areas
Solder repellent
Acid resistant
Marked with the part number on the handle for quick identification of the right tool for the job
Supplied in a compact storage pouch
Contents:
5-031 Titanium Tweezers - Sharply Pointed Tips, 110mm
5-036 Titanium Tweezers - Straight Round Wide Serrated Tips, 145mm
5-037 Titanium Tweezers - Fine Bent Tips, 150mm
Related links
- Bernstein ESD Safe Tweezer Set
- Bernstein Steel ESD Safe Tweezer Set
- Bernstein Stainless Steel ESD Safe Tweezer Set
- Bernstein ESD Safe Tweezer
- Bernstein 85mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Lindstrom Stainless Steel Fine ESD Safe Tweezer Set
