Bernstein 110 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 517-7470
- Mfr. Part No.:
- 5-052
- Brand:
- Bernstein
Subtotal (1 unit)**
$30.11
(exc. GST)
$33.12
(inc. GST)
27 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $30.11 |
**price indicative
- RS Stock No.:
- 517-7470
- Mfr. Part No.:
- 5-052
- Brand:
- Bernstein
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein | |
Material | Stainless Steel | |
Orientation | Bent | |
Overall Length | 110 mm | |
Anti-Magnetic | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand Bernstein | ||
Material Stainless Steel | ||
Orientation Bent | ||
Overall Length 110 mm | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||