ideal-tek 120mm Stainless Steel Wafer Tweezer
- RS Stock No.:
- 282-7534
- Distrelec Article No.:
- 301-32-378
- Mfr. Part No.:
- 2WL.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$56.59
(exc. GST)
$62.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.59 |
*price indicative
- RS Stock No.:
- 282-7534
- Distrelec Article No.:
- 301-32-378
- Mfr. Part No.:
- 2WL.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Wafer | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 2WL wafer tweezers are suitable to delicate applications which require holding a 2 inch flat component firmly. The line serration provides the handles with extra grip. The bent paddle helps to hold the component still during positioning.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 120mm Stainless Steel Wafer Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Curved Tweezer
- ideal-tek 120mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 120mm Stainless Steel Angled Tweezer
- ideal-tek 120mm Stainless Steel Bent, Flat Tweezer
