- RS Stock No.:
- 247-5568
- Mfr. Part No.:
- AM.BR.LA.0
- Brand:
- ideal-tek
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$73.54
(exc. GST)
$80.89
(inc. GST)
Units | Per unit |
1 + | $73.54 |
- RS Stock No.:
- 247-5568
- Mfr. Part No.:
- AM.BR.LA.0
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Idealtek high precision tweezer is suitable to delicate applications which require holding a small component firmly while granting good visibility. The brass material provides anti-sparking properties while lacquer coating offers good scratch resistance.
Brass body with lacquer coating
Straight and fine tip
Straight and fine tip
Specifications
Attribute | Value |
---|---|
Model Number | AM.BR.LA.0 |
Material | Brass |
Overall Length | 125 mm |
Point Type | Fine, Straight |
Anti-Magnetic | No |