ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7593
- Distrelec Article No.:
- 301-32-422
- Mfr. Part No.:
- 647.SA.5
- Brand:
- ideal-tek
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.74
(exc. GST)
$41.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.74 |
- RS Stock No.:
- 282-7593
- Distrelec Article No.:
- 301-32-422
- Mfr. Part No.:
- 647.SA.5
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- ideal-tek 165 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 160 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight Fine, Tweezer
- ideal-tek 120 mm, Stainless Steel, Flat, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, ESD Tweezers