ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 282-7588
- Distrelec Article No.:
- 303-91-416
- Mfr. Part No.:
- 5UFCCFR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$65.97
(exc. GST)
$72.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.97 |
*price indicative
- RS Stock No.:
- 282-7588
- Distrelec Article No.:
- 303-91-416
- Mfr. Part No.:
- 5UFCCFR.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 5UFCF Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The shorter body allows easy access to hard to reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD safe properties.
Non scratching properties
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Grooved, Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Straight Tweezer
- ideal-tek 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
