ideal-tek 120 mm, Anti-Magnetic Anti-Acid Superalloy (CX), Straight, Tweezers
- RS Stock No.:
- 282-7555
- Distrelec Article No.:
- 301-17-084
- Mfr. Part No.:
- 3SG.CX.0
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.02
(exc. GST)
$126.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.02 |
- RS Stock No.:
- 282-7555
- Distrelec Article No.:
- 301-17-084
- Mfr. Part No.:
- 3SG.CX.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 80 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 70 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 110 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 120 mm, Anti-Magnetic Anti-Acid Superalloy (CX), Curved, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 120 mm, Titanium, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Flat, Straight, Tweezers