ideal-tek 110 mm, Anti-Magnetic Anti-Acid Superalloy (CX), Straight, Tweezers
- RS Stock No.:
- 282-7585
- Distrelec Article No.:
- 301-17-086
- Mfr. Part No.:
- 5SG.CX.0
- Brand:
- ideal-tek
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.46
(exc. GST)
$131.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $119.46 |
- RS Stock No.:
- 282-7585
- Distrelec Article No.:
- 301-17-086
- Mfr. Part No.:
- 5SG.CX.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 120 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 70 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 80 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 120 mm, Anti-Magnetic Anti-Acid Superalloy (CX), Curved, Tweezers
- ideal-tek 110 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 110 mm, Titanium, Straight, Tweezers
- ideal-tek 110 mm, Nickel Chromium Molybdenum Super Alloy,...