ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7544
- Distrelec Article No.:
- 180-67-521
- Mfr. Part No.:
- 34A.SA.1
- Brand:
- ideal-tek
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.99
(exc. GST)
$39.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.99 |
- RS Stock No.:
- 282-7544
- Distrelec Article No.:
- 180-67-521
- Mfr. Part No.:
- 34A.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Flat, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 120 mm, Stainless Steel, Tweezers
- ideal-tek 120 mm, Stainless Steel, Curved, Tweezers