CK 130 mm, Stainless Steel, Fine, Straight, Tweezer
- RS Stock No.:
- 275-5216
- Distrelec Article No.:
- 180-67-584
- Mfr. Part No.:
- T2318
- Brand:
- CK
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$77.82
(exc. GST)
$85.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $77.82 |
- RS Stock No.:
- 275-5216
- Distrelec Article No.:
- 180-67-584
- Mfr. Part No.:
- T2318
- Brand:
- CK
Related links
- CK 130 mm, Stainless Steel, Fine, Straight, Tweezer
- CK 120 mm, Stainless Steel, Fine, Straight, Tweezer
- CK 127 mm, Stainless Steel, Fine, Straight, Tweezer
- CK 130 mm, Stainless Steel, Fine, ESD Tweezer
- ideal-tek 90 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 70 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 120 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 135 mm, Stainless Steel, Fine, Straight, Tweezer