CK 145mm Carbon Steel Blunt Tweezer
- RS Stock No.:
- 275-5210
- Distrelec Article No.:
- 301-18-778
- Mfr. Part No.:
- T2307
- Brand:
- CK
Subtotal (1 unit)*
$35.20
(exc. GST)
$38.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.20 |
*price indicative
- RS Stock No.:
- 275-5210
- Distrelec Article No.:
- 301-18-778
- Mfr. Part No.:
- T2307
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 145mm | |
| Point Type | Blunt | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Width | 145mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 145mm | ||
Point Type Blunt | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Width 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.
Blunt tips
Finely serrated inside
Related links
- CK 145mm Carbon Steel Blunt Tweezer
- RS PRO 145mm Carbon Steel Blunt Round, Serrated Tweezer
- CK 115mm Carbon Steel Blunt Tweezer
- CK 140mm Carbon Steel Blunt Tweezer
- RS PRO 140mm Carbon Steel Blunt Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
- Knipex 70mm Stainless Steel Blunt Tweezer
- Knipex 126mm Stainless Steel Blunt Tweezer











