Knipex 40mm Carbon Fibre Reinforced Plastic Smooth ESD Safe Replaceable Tip Tweezers

Subtotal (1 unit)*

$29.30

(exc. GST)

$32.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.30

*price indicative

RS Stock No.:
247-3333
Mfr. Part No.:
92 89 05
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Replaceable Tip Tweezers

Material

Carbon Fibre Reinforced Plastic

Overall Length

40mm

Point Type

Smooth

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

No

Maximum Temperature

130°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Interchangeable tips for Knipex precision tweezers


Features and benefits :


Straight shape;Interchangeable tips for better flexibility;They are made of 30% carbon fibre-reinforced plastic: very good electrical and thermal conductivity, anti-scratch and high abrasion resistance.;The nails also offer a 3-point connection without play (guarantees the user a perfect and play-free fixation) and reduce costs thanks to the variety of nails;Nail width (A): 0.7mm;Nail width (B): 0.6mm;Potential savings: The range of nails includes a selection of the most diverse shapes. Depending on the application, only the tips need to be purchased later;The tweezer bodies are hand-sheltered, offering various advantages:;Polished edges;Matte, scratch-free surface;Anti-reflection;High temperature resistance up to 130 °C and up to 190 °C for short periods;Excellent corrosion resistance to most chemicals, salts and acids;ESD (Electrostatic dissipative - dissipative): anti-glare black, with a surface resistance of approximately 10⁵ Ohm;Knipex matt-finish universal tweezers in the ESD version equalise differences in electrical potential between the user and workpieces in a controlled manner;They are equipped with carbon fibre tips against electrostatic discharge with a surface resistance between 10^4 and 10^9 ohm;Flexible and variable: the precision tweezers with interchangeable tips are particularly robust thanks to their carbon-fibre reinforced plastic.

Applications :


For the electronics and precision engineering industries, watchmakers and jewellers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy