- RS Stock No.:
- 247-3297
- Mfr. Part No.:
- 92 12 52
- Brand:
- Knipex
Available for back order.
Added
Price (ex. GST) Each
$40.43
(exc. GST)
$44.47
(inc. GST)
Units | Per unit |
1 + | $40.43 |
- RS Stock No.:
- 247-3297
- Mfr. Part No.:
- 92 12 52
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have a total length of 120mm and are angled at 85°
Features and benefits :
Pointed
Smooth interior of the jaws
Anti-reflective matt finish
Particularly strong points
Applications :
Universal use.
It is used for the electronics industry, watchmakers and jewellers.
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Specifications
Attribute | Value |
---|---|
Model Number | 92 12 52 |
Material | Stainless Steel |
Orientation | Angled |
Overall Length | 120 mm |
Point Type | Smooth |
Tip Size | Pointed |
Anti-Magnetic | Yes |
Number of Pieces | 1 |
ESD Safe | No |
Anti-Acid | Yes |