CK 105 mm, Stainless Steel, Flat; Spatula; Square, Tweezers
- RS Stock No.:
- 162-9472
- Mfr. Part No.:
- T2364
- Brand:
- CK
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.01
(exc. GST)
$68.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.01 |
- RS Stock No.:
- 162-9472
- Mfr. Part No.:
- T2364
- Brand:
- CK
Related links
- ideal-tek 105 mm, Carbon Steel, Flat; Spatula; Square, Tweezers
- CK 105 mm, Stainless Steel, Tweezers
- CK 105 mm Stainless Steel Scissors
- ideal-tek 105 mm, Stainless Steel, Curved, ESD Tweezers
- RS PRO 105 mm, Stainless Steel, Tweezers
- ideal-tek 105 mm, Stainless Steel, Bent, Tweezers
- Knipex 105 mm, Stainless Steel, Smooth, Tweezer
- ideal-tek 105 mm Stainless Steel Scissors