RS PRO 105 mm Stainless Steel Ultra Thin Tweezer

Subtotal (1 unit)*

$61.69

(exc. GST)

$67.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.69

*price indicative

RS Stock No.:
136-9796
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

105mm

Point Type

Ultra Thin

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS Pro Flat Tip Tweezers


RS Pro Flat tip tweezers designed with smooth scratchproof tips for handling sensitive electronic parts.

Anti-Acid - Anti-Magnetic


Related links