RS PRO 120mm Stainless Steel Blunt Tweezer
- RS Stock No.:
- 136-9830
- Distrelec Article No.:
- 304-18-033
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$77.00
(exc. GST)
$84.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $77.00 | - |
| 5 + | $63.37 | 17% |
*price indicative
- RS Stock No.:
- 136-9830
- Distrelec Article No.:
- 304-18-033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Blunt | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Blunt | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Strong Precision Tweezers
RS Pro Strong precision style tweezers specially designed for heavy-duty applications. Featuring blunt serrated tips and grips, for comfortable and precision handling of electronic components.
Features and Benefits
• Serrated tips for a firm hold
• Serrated grip handle
• Comfortable and precision handling
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Anti-Acid - Anti-Magnetic
Related links
- Knipex 120mm Stainless Steel Blunt Tweezer
- RS PRO 125mm Stainless Steel Blunt Tweezer
- Knipex 70mm Stainless Steel Blunt Tweezer
- Knipex 162mm Stainless Steel Blunt Tweezer
- Knipex 300mm Stainless Steel Blunt Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
- Knipex 126mm Stainless Steel Blunt Tweezer
- Knipex 142mm Stainless Steel Blunt Tweezer












