RS PRO 160 mm, Stainless Steel, Serrated, Tweezers
- RS Stock No.:
- 136-9826
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.33
(exc. GST)
$20.16
(inc. GST)
- RS Stock No.:
- 136-9826
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | DF.SA | |
| Material | Stainless Steel | |
| Overall Length | 160 mm | |
| Point Type | Serrated | |
| Tip Size | Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number DF.SA | ||
Material Stainless Steel | ||
Overall Length 160 mm | ||
Point Type Serrated | ||
Tip Size Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- RS PRO 155 mm Serrated, Tweezers
- RS PRO 160 mm Stainless Steel Clamp Scissor
- RS PRO 160 mm Stainless Steel Electricians Scissor
- RND 160 mm Curved, Tweezers
- RND 160 mm Straight, Tweezers
- Teng Tools 180mm Stainless Steel Serrated, Straight Tweezer
- RS PRO Vernier Imperial/Metric Bevel Angle Protractor, 160 mm Stainless Steel Blade
- RS PRO 165mm Stainless Steel Serrated Round, Blunt Tweezer

