Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$58.79
(exc. GST)
$64.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.79 | - |
| 5 + | $48.36 | 17% |
*price indicative
- RS Stock No.:
- 136-9751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro SMD Tweezers
RS Pro SMD Tweezers allow for smooth handling and positioning of all Surface Mount Device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.
Features and Benefits
• Smooth handling and positioning of all SMD components;• Various tips and angles for specific applications;• Satin antiglare finish and ergonomic design;• Corrosion resistance to most chemicals and acids;• Available as reverse action model
Anti-Acid - Anti-Magnetic
Related links
- ideal-tek 120mm Stainless Steel Bent Tweezer
- RS PRO 120mm Stainless Steel Rounded, Flat Tweezer
- RS PRO 120mm Stainless Steel Pointed Tweezer
- RS PRO 120mm Stainless Steel Tweezer
- RS PRO 120mm Stainless Steel Fine, Straight Tweezer
- RS PRO 120mm Stainless Steel Angled, Flat Tweezer
- RS PRO 120mm Stainless Steel Strong Tweezer
- RS PRO 120mm Stainless Steel Standard Tweezer
