RS PRO 120mm Stainless Steel Curved, Very Fine Tweezer
- RS Stock No.:
- 136-9715
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.73
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.73 |
*price indicative
- RS Stock No.:
- 136-9715
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Curved, Very Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Curved, Very Fine | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro High Precision Tweezers
RS Pro high precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components.
Features and Benefits
• Comfortable and precision handling
• Tip symmetry and balance
• Anti-Acid materials
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Very Fine Tweezer
- RS PRO 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Straight, Fine Tweezer
- RS PRO 120mm Stainless Steel Flat Straight, Fine Tweezer
- RS PRO 120mm Stainless Steel Fine, Curved ESD Safe Tweezer
- Lindstrom 122mm Stainless Steel Curved, Very Fine ESD Safe Tweezer
- RS PRO 165mm Stainless Steel Angled Very Fine Tweezer
- RS PRO 120mm Stainless Steel Fine, Straight Tweezer











