Bernstein 150mm Alloy Steel Angled Tweezer
- RS Stock No.:
- 465-571
- Mfr. Part No.:
- 5-107
- Brand:
- Bernstein
Subtotal (1 unit)*
$28.10
(exc. GST)
$30.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.10 |
*price indicative
- RS Stock No.:
- 465-571
- Mfr. Part No.:
- 5-107
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Alloy Steel | |
| Overall Length | 150mm | |
| Point Type | Angled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Alloy Steel | ||
Overall Length 150mm | ||
Point Type Angled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Anatomical tweezers 150 mm in length and form 22b, feature a guide pin and finely serrated tips for precise handling. Designed for applications in engineering, precision mechanics, watchmaking, jewellery, and medicine, they are made from high-quality alloyed tool steel with a durable matte finish, offering excellent control and reliability in delicate tasks.
Abrasion resistant
corrosion protection
Related links
- Bernstein 115mm Stainless Steel Angled Tweezer
- Bernstein 120mm Stainless Steel Angled Tweezer
- Bernstein 150mm Nickel Plated Steel ESD Safe Tweezer
- Bernstein 125mm Steel Angled ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- Bernstein 150mm Steel Fine, Serrated ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- ideal-tek 120mm Stainless Steel Angled Tweezer
