Wurth Elektronik 824500261 / SMAJ26A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.25

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$0.405$20.25
250 - 450$0.395$19.75
500 +$0.388$19.40

*price indicative

Packaging Options:
RS Stock No.:
921-7428
Mfr. Part No.:
824500261
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

30.4V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

42.1V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

40A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

2.67mm

Standards/Approvals

No

Length

4.24mm

Height

2.14mm

Series

WE-TVSP

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy