Littelfuse SMAJ26A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 171-9635
- Distrelec Article No.:
- 304-37-027
- Mfr. Part No.:
- SMAJ26A
- Brand:
- Littelfuse
This image is representative of the product range
Add 1250 more to save $6.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.214 | $5.35 | - |
| 1250 - 2475 | $0.209 | $5.23 | $6.25 |
| 2500 + | $0.206 | $5.15 | $20.00 |
*price indicative
- RS Stock No.:
- 171-9635
- Distrelec Article No.:
- 304-37-027
- Mfr. Part No.:
- SMAJ26A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 42.1V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 9.5A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.08mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Clamping Voltage VC 42.1V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 9.5A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.08mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Wurth Elektronik 824500261 / SMAJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ26A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
