Semtech RCLAMP0521PATCT 9-Element Uni-Directional TVS Diode, 150 W, 10-Pin SLP2510P8
- RS Stock No.:
- 170-1010
- Mfr. Part No.:
- RCLAMP0521PATCT
- Brand:
- Semtech
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,521.00
(exc. GST)
$1,674.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.507 | $1,521.00 | - |
| 6000 - 9000 | $0.495 | $1,485.00 | 2% |
| 12000 + | $0.487 | $1,461.00 | 3% |
*price indicative
- RS Stock No.:
- 170-1010
- Mfr. Part No.:
- RCLAMP0521PATCT
- Brand:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SLP2510P8 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 9 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.1mm | |
| Series | RCLAMP0521P | |
| Height | 600μm | |
| Length | 2.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SLP2510P8 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Number of Elements per Chip 9 | ||
Maximum Operating Temperature 125°C | ||
Width 1.1mm | ||
Series RCLAMP0521P | ||
Height 600μm | ||
Length 2.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
RailClamp®, Low Capacitance TVS Diode Array, RClamp Series
Transient Voltage Suppressors, Semtech
Related links
- Semtech RCLAMP0521PATCT 9-Element Uni-Directional TVS Diode 10-Pin SLP2510P8
- Semtech 9-Element Uni-Directional TVS Diode 6-Pin SLP1616P6
- Semtech RCLAMP0504PATCT 9-Element Uni-Directional TVS Diode 6-Pin SLP1616P6
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA6V8T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA5V6T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
