STMicroelectronics BZW50-150 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin R-6
- RS Stock No.:
- 919-6466
- Mfr. Part No.:
- BZW50-150
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 919-6466
- Mfr. Part No.:
- BZW50-150
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 166V | |
| Mount Type | Through Hole | |
| Package Type | R-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 150V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Minimum Operating Temperature | 65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 343V | |
| Maximum Peak Pulse Current Ippm | 19A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 9.1mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Series | BZW50 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 166V | ||
Mount Type Through Hole | ||
Package Type R-6 | ||
Maximum Reverse Stand-off Voltage Vwm 150V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Minimum Operating Temperature 65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 343V | ||
Maximum Peak Pulse Current Ippm 19A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 9.1mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Height 9.1mm | ||
Length 9.1mm | ||
Series BZW50 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW50-150 1-Element Uni-Directional 5000 W, 2-Pin R-6
- STMicroelectronics BZW50-18 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-56 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-12B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-12B 1-Element Bi-Directional 5000 W, 2-Pin R-6
- STMicroelectronics BZW50-15 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27 1-Element Uni-Directional TVS Diode 2-Pin R-6
