STMicroelectronics BZW50-150 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin R-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
795-7146
Mfr. Part No.:
BZW50-150
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

166V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

150V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

343V

Maximum Peak Pulse Current Ippm

19A

Test Current It

1mA

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

9.1mm

Series

BZW50

Standards/Approvals

No

Diameter

9.1mm

Length

9.1mm

Width

9.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy