STMicroelectronics 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin R-6
- RS Stock No.:
- 919-6438
- Mfr. Part No.:
- BZW50-47B
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-6438
- Mfr. Part No.:
- BZW50-47B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 52V | |
| Mount Type | Through Hole | |
| Package Type | R-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 47V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Clamping Voltage VC | 108V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 556A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.1mm | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Series | BZW50 | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 52V | ||
Mount Type Through Hole | ||
Package Type R-6 | ||
Maximum Reverse Stand-off Voltage Vwm 47V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Clamping Voltage VC 108V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 556A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 9.1mm | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Series BZW50 | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 6997950
- Mfr. Part No. 1.5KE43CA-E3/54
Each (In a Pack of 10)
$1.432
- RS Stock No. 9196501
- Mfr. Part No. BZW50-120B
Each (In a Bag of 100)
$2.443
- RS Stock No. 6378315
- Mfr. Part No. 1.5KE6.8CA-E3/54
Each (In a Pack of 5)
$2.00
- RS Stock No. 6378315P
- Mfr. Part No. 1.5KE6.8CA-E3/54
Each (Supplied on a Reel)
$2.00
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-47B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-39B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-180B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-120B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-100B 1-Element Bi-Directional TVS Diode 2-Pin R-6










