STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 600 units)*

$448.20

(exc. GST)

$493.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
600 - 600$0.747$448.20
1200 - 1800$0.728$436.80
2400 +$0.717$430.20

*price indicative

RS Stock No.:
919-6400
Mfr. Part No.:
1.5KE68CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

121V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

83A

Test Current It

1mA

ESD Protection

No

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Series

1.5KE

Diameter

5.3mm

Standards/Approvals

No

Width

5.3mm

Length

9.5mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy