STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
919-6374
Mfr. Part No.:
1.5KE200CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

190V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

171V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

353V

ESD Protection

No

Maximum Peak Pulse Current Ippm

28A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

5.3mm

Series

1.5KE

Standards/Approvals

No

Diameter

5.3mm

Width

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (In a Bag of 600)
$0.697
Each (In a Bag of 600)
$0.555
Each (Supplied as a Tape)
$2.998
Each (Supplied as a Tape)
$1.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy