Taiwan Semiconductor 1V5KE36CA 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-201AE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
803-1780
Mfr. Part No.:
1V5KE36CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Number of Elements per Chip

1

Direction Type

Bi-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1500 W

Pin Count

2

Package Type

DO-201AE

Clamping Voltage (VC)

49.9 V

Diameter

5.6 mm

Diode Configuration

Single

Height

9.5 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

30.1 A

Maximum Reverse Leakage Current

5 μA

Maximum Reverse Stand-off Voltage (Vwm)

30.8 V

Minimum Breakdown Voltage (Vbr)

34.2 V

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Transient Voltage Suppressors Axial Bidirectional 1500W, 1V5KE Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability at 1ms

Excellent Clamping Capability

Low Incremental Surge Resistance

Fast Response Time

Typical IR: 1μA Above 10V

UL Certified: UL #E210467

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy