HY Electronic Corp SMAJ5.0CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 903-5780
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-5780
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 9.2V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 43.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 2.42mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.6mm | |
| Height | 2.42mm | |
| Width | 2.9mm | |
| Test Current | 10mA | |
| Maximum Reverse Leakage Current | 1.6 mA, 800 μA | |
| Surge Current Rating | 40A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 9.2V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 43.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 2.42mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.6mm | ||
Height 2.42mm | ||
Width 2.9mm | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 1.6 mA, 800 μA | ||
Surge Current Rating 40A | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- HY Electronic Corp SMAJ58A 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T35CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T6V7CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T10CAY 400W, 2-Pin DO-214AC
- Littelfuse 1SMA78CAT3G 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T21CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T82CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T33CAY 400W, 2-Pin DO-214AC












