HY Electronic Corp 1.5KE220CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-5569
Mfr. Part No.:
1.5KE220CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

328V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

185V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

4.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

5.6 (Dia.) x 9.5 (L)mm

Diameter

5.6mm

Maximum Reverse Leakage Current

5µA

Surge Current Rating

200A

Test Current

1mA

Length

9.5mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy