HY Electronic Corp 1.5KE130A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
- RS Stock No.:
- 903-5478
- Mfr. Part No.:
- 1.5KE130A
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-5478
- Mfr. Part No.:
- 1.5KE130A
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 179V | |
| Minimum Breakdown Voltage | 124V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage | 111V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 8.4A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.6 (Dia.) x 9.5 (L)mm | |
| Test Current | 1mA | |
| Length | 9.5mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Surge Current Rating | 200A | |
| Diameter | 5.6mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 179V | ||
Minimum Breakdown Voltage 124V | ||
Mounting Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage 111V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 8.4A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.6 (Dia.) x 9.5 (L)mm | ||
Test Current 1mA | ||
Length 9.5mm | ||
Maximum Reverse Leakage Current 5µA | ||
Surge Current Rating 200A | ||
Diameter 5.6mm | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp 1.5KE27A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE91A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE36A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE16A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE51A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE220CA 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE22CA 1500W, 2-Pin DO-201
- HY Electronic Corp SMCJ33CA 1500W, 2-Pin SMC
